Low

4715MS-23T-B40-A00 - 

Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

4715MS-23T-B40-A00 - Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-23T-B40-A00
Newark Part No.:
13M3952
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
119mm
:
38mm
:
39dBA
:
95cu.ft/min
:
2.7m³/min
:
Ball
:
Terminals
:
120mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-23T-B40-A00 is a 230VAC Axial Fan with a ball bearing and glass-fiber polycarbonate impeller. This 4715MS series AC fan comes with an aluminum casing and power connection is via UL3266 22AWG leaded wire cable. the direction of rotation is counter clockwise direction and air outlet over struts.
  • -10 to 70°C Operating temperature range

Applications

HVAC, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 230 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

2,438 in stock

Each

1+ $17.25 10+ $16.48 50+ $13.72 100+ $12.31 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

2,136 in stock

Each

1+ $17.52 10+ $16.73 50+ $13.93 100+ $12.50 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

479 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 230 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

18 in stock

Each

1+ $17.81 10+ $17.01 50+ $14.20 100+ $12.76 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$17.81 $ 17.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.81
10 + $17.01
50 + $14.20
100 + $12.76
250 + $11.71
500 + $10.91
1000 + $10.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.