Low

NMB TECHNOLOGIES  4715MS-23T-B20-A00  Axial Fan, Terminal, Ball, 230 VAC, 119 mm, 38 mm, 4715MS Series, 67 cu.ft/min, 2 m³/min

NMB TECHNOLOGIES 4715MS-23T-B20-A00
Technical Data Sheet (345.45KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 4715MS-23T-B20-A00 is a 230VAC Axial Fan with ball bearing and terminal power connection. This M-series axial fan comes with aluminum casing and polycarbonate (glass fiber-containing) impeller. UL3266, CSA CLR52, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 1900/2100RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 7.5W Rated power
  • 0.086/0.141"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

 

Product Information

Supply Voltage:
230VAC
Fan Frame Size:
119mm
External Depth:
38mm
Product Range:
4715MS Series
Flow Rate - Imperial:
67cu.ft/min
Flow Rate - Metric:
2m³/min
Noise Rating:
30dBA
Bearing Type:
Ball
Power Connection Type:
Terminals
Current Rating:
60
Power Rating:
7.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

11938MB-B3K-EA-00

Axial Fan, Terminal, Ball, 4715MS Series, 230 VAC, 119 mm, 38 mm, 70.6 cu.ft/min, 2 m3/min

NMB TECHNOLOGIES

0

Price for: Each

1+ $16.28 540+ $15.25 1080+ $14.80 2160+ $14.58 More pricing

Buy

Axial Fan, Terminal, Ball, 230 VAC, 119 mm, 38 mm, 4715MS Series, 88.2 cu.ft/min, 2.5 m³/min

NMB TECHNOLOGIES

387 in stock

Price for: Each

1+ $19.39 10+ $18.57 50+ $15.46 100+ $13.83 More pricing

Buy

Axial Fan, Tubeaxial, Square, Sleeve, 240 VAC, 120 mm, 38 mm, 63 cu.ft/min, 1.982 m³/min

MULTICOMP

226 in stock

Price for: Each

1+ $15.60 25+ $14.25 50+ $13.62 100+ $13.26 More pricing

Buy

Axial Fan, Terminal, Ball, 230 VAC, 119 mm, 38 mm, 4715MS Series, 49.4 cu.ft/min, 1.4 m³/min

NMB TECHNOLOGIES

0

Price for: Each

10+ $17.35 50+ $14.48 100+ $13.01 250+ $11.95 More pricing

Buy

Axial Fan, 230 VAC, 119 mm, 38 mm, 4715MS Series, 49.4 cu.ft/min, 1.4 m³/min

NMB TECHNOLOGIES

0

Price for: Each

10+ $18.13 25+ $15.56 50+ $14.28 100+ $13.48 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.