Low

4715MS-12W-B50-A00 - 

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

4715MS-12W-B50-A00 - Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-12W-B50-A00
Newark Part No.:
87K2126
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
41dBA
:
102cu.ft/min
:
2.9m³/min
:
Ball
:
2 Lead Wires
:
250mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-12W-B50-A00 is a 115VAC Axial Fan with ball bearing and wire leaded power connection. This M-series axial fan comes with aluminum casing and polycarbonate (glass fiber-containing) impeller. UL3266, CSA CLR52, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 2600/2900RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 14.5/15.5W Rated power
  • 0.26/0.31"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

502 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 115 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

779 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

430 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

107 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

42 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Jul 4, 2018

More stock available week commencing 9/10/18
$16.33 $ 16.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.33
5 + $15.94
10 + $15.55
25 + $14.58
50 + $14.09
100 + $12.93
250 + $12.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
6 months ago
by
Delatina38
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Don't have enough information on panel cutout dimension of Peavey CS800 Amp. This fan will fit if the panel cutout dimension for fan space is 120 x 120mm.
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.180-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87K2126, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.