Low

4715MS-12T-B40-A00 - 

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

4715MS-12T-B40-A00 - Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-12T-B40-A00
Newark Part No.:
37M1220
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
39dBA
:
95cu.ft/min
:
2.7m³/min
:
Ball
:
Terminals
:
220mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-12T-B40-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V Megger insulation resistance and 700VAC dielectric withstand voltage, aluminum casing and polycarbonate impeller AWG22, UL3266, CSA CLR52 lead wire and Faston #110 or equivalent terminal.
  • Impedance motor protection
  • 64.6Pa Static pressure
  • -10 to 70°C Operating temperature range
  • Shaded pole induction motor structure

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 115 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

1,470 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

1,867 in stock

Each

1+ $17.25 10+ $16.48 50+ $13.72 100+ $12.31 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

565 in stock

Each

1+ $17.80 10+ $17.05 50+ $14.20 100+ $12.70 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

63 in stock

Each

1+ $17.81 10+ $17.01 50+ $14.20 100+ $12.76 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

156 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$17.81 $ 17.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.81
10 + $17.01
50 + $14.20
100 + $12.76
250 + $11.71
500 + $10.91
1000 + $10.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.