Low

4715MS-12T-B20-A00 - 

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 32 dBA, 76.6 cu.ft/min

4715MS-12T-B20-A00 - Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 32 dBA, 76.6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-12T-B20-A00
Newark Part No.:
13M3951
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
32dBA
:
76.6cu.ft/min
:
2.2m³/min
:
Ball
:
Terminals
:
100mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-12T-B20-A00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This M-series axial fan comes with aluminum casing and polycarbonate (glass fiber-containing) impeller. UL3266, CSA CLR52, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 1950/2100RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 7W Rated power
  • 0.098/0.141"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 115 V, AC, 119 mm, 38 mm, 33 dBA, 70 cu.ft/min

573 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

430 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 115 V, AC, 119 mm, 38 mm, 31 dBA, 60 cu.ft/min

158 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 28 dBA, 49.4 cu.ft/min

4 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 28 dBA, 49.4 cu.ft/min

33 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,760 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$13.37 $ 13.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $16.33
5 + $15.94
10 + $15.55
25 + $14.58
50 + $14.09
100 + $12.93
250 + $12.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.