Low

4715MS-12T-B10-A00 - 

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 28 dBA, 49.4 cu.ft/min

4715MS-12T-B10-A00 - Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 28 dBA, 49.4 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715MS-12T-B10-A00
Newark Part No.:
52M1831
Product Range
4715MS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
28dBA
:
49.4cu.ft/min
:
1.4m³/min
:
Ball
:
Terminals
:
90mA
:
4715MS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715MS-12T-B10-A00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This M-series axial fan comes with aluminum casing and polycarbonate (glass fiber-containing) impeller. UL3266, CSA CLR52, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 1350/1450RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 5.5/6W Rated power
  • 0.62/0.66"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
988 in stock

Each

1+ $13.94 10+ $13.12 50+ $11.84 100+ $11.02 250+ $9.97 More Less

188 in stock

Each

1+ $14.89 10+ $14.01 50+ $12.64 100+ $11.76 250+ $10.64 More Less

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 32 dBA, 76.6 cu.ft/min

1,722 in stock

Each

1+ $12.34 Promotional price 5+ $12.34 Promotional price 10+ $12.34 Promotional price 25+ $12.34 Promotional price 50+ $12.34 Promotional price 100+ $12.34 Promotional price 250+ $11.46 Promotional price More Less

106 in stock

Each

1+ $48.00 Web only price 5+ $46.56 Web only price 10+ $43.68 Web only price

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 28 dBA, 49.4 cu.ft/min

26 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 50+ $14.09 100+ $12.93 250+ $12.15 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

60 Further stock expected to ship on Aug 19, 2018

60 Further stock expected to ship on Sep 4, 2018

More stock available week commencing 10/15/18
$16.33 $ 16.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.33
5 + $15.94
10 + $15.55
25 + $14.58
50 + $14.09
100 + $12.93
250 + $12.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NMB TECHNOLOGIES - 4715MS-12T-B10-A00 - AXIAL FAN, 119MM, 115VAC, 80mA 5 5 2 2
Heavy-duty metal axial fan I'm impressed with the quality of this fan. It's very well-made and works great! The only drawback is that the power cord and safety guards need to be purchased separately (MULTICOMP - MC32802 - FAN POWER CORD / NMB TECHNOLOGIES - 055015 - FINGER GUARD). June 10, 2015
Use when quiet is your most important criterion I first started using these fans back in 1994 (when they were still made in Japan) because they're very quiet. I needed to actively cool the solder side of printed circuit boards in voltage regulators designed for convection cooling, and I needed fans that would be as quiet as possible. These fans were perfect because they're big and slow (1450 RPM at 115 v 60Hz). The bearings on my 1994 fans didn't start to get noisy until around 2009, so I got about 15 years of service from them. August 19, 2014
  • 2015-06-11T15:21:53.806-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_52M1831, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.