Low

4715KL-05W-B10-E00 - 

Axial Fan, 4715KL Series, 24 V, DC, 119 mm, 38.4 mm, 37 dBA, 83.6 cu.ft/min

4715KL-05W-B10-E00 - Axial Fan, 4715KL Series, 24 V, DC, 119 mm, 38.4 mm, 37 dBA, 83.6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715KL-05W-B10-E00
Newark Part No.:
75T9276
Product Range
4715KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
119mm
:
38.4mm
:
37dBA
:
83.6cu.ft/min
:
2.37m³/min
:
Ball
:
2 Lead Wires
:
150mA
:
4715KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$19.49 $ 19.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.49
5 + $19.02
10 + $18.56
25 + $17.40
50 + $16.82
100 + $15.43
250 + $14.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.