Low

4715KL-05T-B30P00 - 

Axial Fan, 4715KL Series, 24 V, DC, 119 mm, 38 mm, 42.5 dBA, 108 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715KL-05T-B30P00
Newark Part No.:
12P9410
Product Range
4715KL Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
24V
:
DC
:
119mm
:
38mm
:
42.5dBA
:
108cu.ft/min
:
3.07m³/min
:
Ball
:
Terminals
:
310mA
:
4715KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715KL-05T-B30P00 is a 24VDC Axial Fan with ball bearing and terminal power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 2950RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 7.44W Rated power
  • 0.27"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715KL Series, 24 V, DC, 119 mm, 38.4 mm, 46.5 dBA, 118 cu.ft/min

1,130 in stock
Add

NMB TECHNOLOGIES

Axial Fan, 4715KL Series, 24 V, DC, 119 mm, 38.4 mm, 42.5 dBA, 108 cu.ft/min

910 in stock
Add

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 120G Series, 24 V, DC, 120 mm, 38 mm, 46 dBA, 118 cu.ft/min

99 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

182 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$21.25 $ 21.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.25
10 + $20.29
50 + $16.94
100 + $15.22
250 + $13.98
500 + $13.02
1000 + $12.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.