Low

432000 - 

Power Cord, NMB Axial Fans, 125 V, Straight Plug, 10 A, 24 "

432000 - Power Cord, NMB Axial Fans, 125 V, Straight Plug, 10 A, 24 "

The actual product may differ from image shown

Manufacturer Part No:
432000
Newark Part No.:
93K7643
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NMB Axial Fans
:
125V
:
Straight Plug
:
10A
:
24"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 432000 is a 24-inch Fan Power Cord constructed from 2 conductor 18AWG SPT-1 105 C VW-1. It is ideal to use with 3110PS, 3115PS, 3115FS, 3610PS, 4710PS, 4715MS, 4715FS and 5915P axial fans.
  • Straight style plug

Applications

HVAC
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
1,272 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$1.98 $ 1.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.98
10 + $1.92
25 + $1.86
50 + $1.75
100 + $1.57
250 + $1.55
500 + $1.45
1000 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for right angled version of fan power cord (part number 432000).
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for fan power cord is 432021 from NMB Technologies

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:58.533-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K7643, prod, sort_default
1 of 1