Low

NMB TECHNOLOGIES  3610VL-04W-B20-E00  Axial Fan, 3610VL Series, 12 VDC, 92 mm, 25 mm, 54 cu.ft/min, 1.53 m³/min

NMB TECHNOLOGIES 3610VL-04W-B20-E00
Technical Data Sheet (381.96KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
3610VL Series
Supply Voltage:
12VDC
Fan Frame Size:
92mm
External Depth:
25mm
Flow Rate - Imperial:
54cu.ft/min
Flow Rate - Metric:
1.53m³/min
Noise Rating:
35.5dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Frame Dimensions:
92mm x 92mm x 25mm
External Width:
92 mm
Current Type:
DC
Current Rating:
180 mA
Power Rating:
-
External Height:
92 mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Axial Fan, Tubeaxial, Square, Ball, 3610KL Series, 12 VDC, 92 mm, 25 mm, 54.7 cu.ft/min

NMB TECHNOLOGIES

397 in stock

Price for: Each

1+ $14.85 10+ $13.89 50+ $12.10 100+ $10.82 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.