Low

3610PS-12T-B20-A00 - 

Axial Fan, 3610PS Series, 115 V, AC, 92 mm, 25 mm, 35 dBA, 28 cu.ft/min

3610PS-12T-B20-A00 - Axial Fan, 3610PS Series, 115 V, AC, 92 mm, 25 mm, 35 dBA, 28 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3610PS-12T-B20-A00
Newark Part No.:
13M3929
Product Range
3610PS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
92mm
:
25mm
:
35dBA
:
28cu.ft/min
:
0.8m³/min
:
Ball
:
Terminals
:
95mA
:
3610PS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3610PS series AC Axial Fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components. An AC cooling fan operates by blowing air along the axis of the fan. The AC fans are available in frequencies of 50Hz and 60Hz, as well as varying rated voltages. AC cooling fans are found in a variety of applications where the need for ventilation is important. These fans are designed for force-air cooling of electronic devices. The purpose of the AC fan, as well as any other cooling fan, is to protect the electronic devices in the system by keeping them at an optimal cooling temperature.
  • Shaded pole induction motor structure
  • Impedance protection
  • 10MΩ at 500VDC Insulation resistance
  • 700VAC Dielectric withstand voltage
  • -10 to +70°C Operating temperature
  • 50000/25°C Hours expected life

Applications

Industrial, Thermal Management, HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

203 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$10.06 $ 10.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.95
10 + $18.99
50 + $15.84
100 + $14.27
250 + $13.13
500 + $12.17
1000 + $11.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.