Low

3610PS-12T-B10-A00 - 

Axial Fan, 3610PS Series, 115 V, AC, 92 mm, 25 mm, 25 dBA, 20 cu.ft/min

3610PS-12T-B10-A00 - Axial Fan, 3610PS Series, 115 V, AC, 92 mm, 25 mm, 25 dBA, 20 cu.ft/min
3610PS-12T-B10-A00 - Axial Fan, 3610PS Series, 115 V, AC, 92 mm, 25 mm, 25 dBA, 20 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3610PS-12T-B10-A00
Newark Part No.:
70K9922
Product Range
3610PS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
92mm
:
25mm
:
25dBA
:
20cu.ft/min
:
0.57m³/min
:
Ball
:
Terminals
:
90mA
:
3610PS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3610PS-12T-B10-A00 is a 115VAC Axial Fan with a ball bearing and glass fiber-containing polycarbonate impeller. This 3610PS series AC fan comes with an aluminum casing and impedance protection shaded pole induction motor, the power connection is via UL3266 22AWG wire cable. The air out over struts and the direction of rotation is counter clockwise direction.
  • 10MΩ or over with a DC500V Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

60 Further stock expected to ship on Jul 22, 2018

60 Further stock expected to ship on Aug 13, 2018

More stock available week commencing 10/8/18

Contact me when back in stock

Alternatives Available

14M9038 - Axial Fan, Tubeaxial, Square, Vapo, 115 V, AC, 92 mm, 25 mm, 32 dBA, 54 cu.ft/min

01N3747 - Axial Fan, Tubeaxial, Square, Ball, 115 V, AC, 92 mm, 25 mm, 35 dBA, 28 cu.ft/min

71P8703 - Axial Fan, Tubeaxial, Square, Ball, 115 V, AC, 92 mm, 25 mm, 33 dBA, 28 cu.ft/min

$17.82 $ 17.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.82
5 + $17.39
10 + $16.97
25 + $15.91
50 + $15.38
100 + $14.10
250 + $13.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.