Low

NMB TECHNOLOGIES  3610KL-04W-B50-D00  AXIAL FAN, 92MM, 12VDC, 315mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NMB TECHNOLOGIES
  • Newark Part No.: 58K7904
  • Manufacturer Part No 3610KL-04W-B50-D00

Product Information


  • Bearing Type: Ball
  • Current Rating: 315mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 54.7cu.ft/min
  • Flow Rate - Metric: 1.55m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 41dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 3610KL
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2358

Availability

Availability:  861


  • 861 in stock for same day shipping
 
Check stock and lead times
  • 360 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.38

Buy

Price

Quantity List Price
1 - 9 $14.38
10 - 24 $13.18
25 - 49 $11.33
50 - 99 $10.43
100 - 249 $9.83
250 - 499 $8.87
500 - 999 $8.27
1000+ $7.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08R0849
AD0912HB-A70GL

AD0912HB-A70GL

ADDA

AXIAL FAN, 92MM, 12VDC, 240mA

AXIAL FAN, 92MM, 12VDC, 240mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:240mA; Flow Rate - Imperial:52.5cu.ft/min; Flow Rate - Metric:1.491m /min; Noise Rating:35dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

98

1+ $20.28 10+ $17.81 25+ $16.80 50+ $15.98 more…

Buy
  • 98 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
96M6979
9A0912G4021

9A0912G4021

SANYO DENKI - SANACE FANS

AXIAL FAN, 92MM, 12VDC, 390mA

AXIAL FAN, 92MM, 12VDC, 390mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:390mA; Flow Rate - Imperial:62.1cu.ft/min; Flow Rate - Metric:1.76m /min; Noise Rating:43dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $12.50 10+ $11.84 25+ $11.17 50+ $10.64 more…

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
  • 120 Further stock expected to ship on Sep 11, 2014
  • 120 Further stock expected to ship on Sep 18, 2014
  • Supplier lead time 11 weeks
96M7002
9A0912S402

9A0912S402

SANYO DENKI - SANACE FANS

AXIAL FAN, 92MM, 12VDC, 270mA

AXIAL FAN, 92MM, 12VDC, 270mA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:270mA; Flow Rate - Imperial:58.6cu.ft/min; Flow Rate - Metric:1.66m /min; Noise Rating:39dBA; Bearing Type:Ball ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

15

1+ $11.00 10+ $10.70 25+ $10.40 50+ $9.95 more…

Buy
  • 15 in stock for same day shipping

see cut-off times

 
Check more stock
  • 120 Further stock expected to ship on Sep 11, 2014
  • 120 Further stock expected to ship on Sep 18, 2014
  • Supplier lead time 11 weeks
23T0598
MC36270

MC36270

MULTICOMP

AXIAL FAN, 92 MM, 51.5 CFM, 34 dBA

AXIAL FAN, 92 MM, 51.5 CFM, 34 dBA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:165mA; Flow Rate - Imperial:51.5cu.ft/min; Flow Rate - Metric:1.458m /min; Noise Rating:34dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

578

1+ $6.50 Promotional price 10+ $6.50 Promotional price 25+ $6.50 Promotional price 50+ $6.04 Promotional price more…

Buy
  • 578 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
86K9818
3412NH

3412NH

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:-; Flow Rate - Imperial:55cu.ft/min; Flow Rate - Metric:94m /h; Noise Rating:36dBA; Bearing Type:Ball; Series:3400N; Depth:25mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

197

1+ $29.49 25+ $24.70 50+ $23.37 100+ $21.92 more…

Buy
  • 197 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20 Further stock expected to ship on Oct 16, 2014
  • Supplier lead time 10 weeks
23T0665
MC36337

MC36337

MULTICOMP

AXIAL FAN, 92 MM, 75 CFM, 47 dBA

AXIAL FAN, 92 MM, 75 CFM, 47 dBA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:393mA; Flow Rate - Imperial:75cu.ft/min; Flow Rate - Metric:2.123m /min; Noise Rating:47dBA; Bearing Type:Ball; Series:-;RoHS Compliant: Yes

0  Write a Review | Ask a Question

123

1+ $11.29 Promotional price 10+ $11.29 Promotional price 25+ $11.28 Promotional price 50+ $10.49 Promotional price more…

Buy
  • 123 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
14M9051
MC21695

MC21695

MULTICOMP

AXIAL FAN, 80MM, 12VDC, 420mA

AXIAL FAN, 80MM, 12VDC, 420mA; Fan Frame Size:80mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:420mA; Flow Rate - Imperial:60cu.ft/min; Flow Rate - Metric:1.69m /min; Noise Rating:46dBA; Bearing Type:Vapo; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

112

1+ $6.62 Promotional price 10+ $6.62 Promotional price 25+ $6.62 Promotional price 50+ $6.62 Promotional price more…

Buy

(Available until stock is exhausted)

  • 112 in stock for same day shipping

see cut-off times

30C5572
4712KL-04W-B50-P00

4712KL-04W-B50-P00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 12VDC, 850mA

AXIAL FAN, 119MM, 12VDC, 850mA; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:12VDC; Current Rating:850mA; Flow Rate - Imperial:120cu.ft/min; Flow Rate - Metric:3.3m /min; Noise Rating:50.5dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $20.91 50+ $19.25 100+ $18.14 250+ $16.37 more…

Buy
    Supplier lead time 26 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

56J9385
3412NLE

3412NLE

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:-; Flow Rate - Imperial:35.9cu.ft/min; Flow Rate - Metric:61m /h; Noise Rating:23dBA; Bearing Type:Ball; Series:3400N ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $24.86 25+ $20.81 50+ $19.08 100+ $17.92 more…

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

39T3109
3610VL-04W-B20-E00

3610VL-04W-B20-E00

NMB TECHNOLOGIES

AXIAL FAN,92MM,12V,54CFM,35.5dBA

AXIAL FAN,92MM,12V,54CFM,35.5dBA; Fan Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:180mA; Flow Rate - Imperial:54cu.ft/min; Flow Rate - Metric:1.53m /min; Noise Rating:35.5dBA; Bearing Type:Ball ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $12.46 100+ $11.75 250+ $10.60 500+ $9.88 more…

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought