Low

3115PS-12T-B30A00 - 

Axial Fan, 3115PS Series, 115 V, AC, 80 mm, 38 mm, 38 dBA, 32 cu.ft/min

3115PS-12T-B30A00 - Axial Fan, 3115PS Series, 115 V, AC, 80 mm, 38 mm, 38 dBA, 32 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3115PS-12T-B30A00
Newark Part No.:
13M3914
Product Range
3115PS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
38mm
:
38dBA
:
32cu.ft/min
:
0.9m³/min
:
Ball
:
Terminals
:
140mA
:
3115PS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3115PS-12T-B30A00 is a 115VAC Axial Fan with ball bearing and terminal power connection. This P-series axial fan comes with aluminum casing and polycarbonate (glass fiber-containing) impeller. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • 2700/3200RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 7/9W Rated power
  • 0.14/0.2"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,817 in stock

Each

1+ $14.43 10+ $13.58 50+ $12.25 100+ $11.40 250+ $10.32 More Less

0

Each

1+ $16.22 800+ $15.19 1200+ $14.74 2000+ $14.54 2400+ $14.32 5200+ $14.09 10000+ $13.67 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,358 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$16.27 $ 16.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.27
5 + $15.88
10 + $15.49
25 + $14.52
50 + $14.04
100 + $12.88
250 + $12.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.