Low

3115FS-23T-B20-A00 - 

Axial Fan, 3115FS Series, 230 V, AC, 80 mm, 38 mm, 40 dBA, 28 cu.ft/min

3115FS-23T-B20-A00 - Axial Fan, 3115FS Series, 230 V, AC, 80 mm, 38 mm, 40 dBA, 28 cu.ft/min
3115FS-23T-B20-A00 - Axial Fan, 3115FS Series, 230 V, AC, 80 mm, 38 mm, 40 dBA, 28 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3115FS-23T-B20-A00
Newark Part No.:
70K9921
Product Range
3115FS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
80mm
:
38mm
:
40dBA
:
28cu.ft/min
:
0.79m³/min
:
Ball
:
Terminals
:
60mA
:
3115FS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3115FS-23T-B20-A00 is a 230VAC Axial Fan with a ball bearing and UL94V-0 reinforced plastic impeller. This 3115FS series standard flange AC fan comes with an aluminum casing, impedance protection shaded pole induction motor and the power connection is via UL3266 22AWG leaded wire cable. the direction of rotation is counter clockwise direction and air out over struts.
  • 10MΩ or over with a 500VDC Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage
  • -10 to 70°C Operating temperature range

Applications

HVAC, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$16.27 $ 16.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.27
5 + $15.88
10 + $15.49
25 + $14.52
50 + $14.04
100 + $12.88
250 + $12.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.