New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

NMB TECHNOLOGIES - 3115FS-12W-B20-A00 - AXIAL FAN, 80MM, 115VAC, 90mA

NMB TECHNOLOGIES3115FS-12W-B20-A00
Image is for illustrative purposes only.
Please refer to product description
NMB TECHNOLOGIES
Manufacturer:
NMB TECHNOLOGIES
Newark Part Number:
68K1212
Manufacturer Part No:
3115FS-12W-B20-A00
Product Information
  • AXIAL FAN, 80MM, 115VAC, 90mA
  • Frame Dimensions: 80mm x 80mm x 38mm
  • Supply Voltage: 115VAC
  • Current Rating: 90mA
  • Flow Rate - Imperial: 27cu.ft/min
  • Flow Rate - Metric: 0.76m /min
  • Noise Rating: 40dBA
  • Bearing Type: Ball
  • Series: 3115FS
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2368

Catalog Page/Catalog Number:

2368 / 130

2367 / 129

2374 / 128

Availability

132 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $16.31  

  1. Qty

Price

Qty Price
1  - 9 $16.31
10  - 24 $14.93
25  - 49 $12.84
50  - 99 $11.80
100  - 249 $11.11
250  - 499 $10.07
500  - 999 $9.37
1000+  $9.03
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC19700

MULTICOMP

AXIAL FAN, 80MM x 80MM x 38MM, 115VAC, 130MA

Frame Dimensions:80mm x 80mm x 38mm; Supply Voltage:115VAC; Current Rating:130mA; Flow Rate - Imperial:30cu.ft/min; Noise Rating:35dBA;

1759
Price
For: 1 Each
1+
$12.99
25+
$11.87
50+
$11.33
100+
$11.04
more...

1759 available to ship today

3115PS-12T-B20-A00

NMB TECHNOLOGIES

Flange

0
Price
For: 1 Each
40+
$16.10
80+
$14.58
120+
$13.40
280+
$12.43
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 131 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
055018

NMB TECHNOLOGIES

FINGER GUARD

For Use With:NMB 3100 Series Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.5mm; Guard Material:Steel; Accessory Type:Finger Guard;

4673
Price
For: 1 Each
1+
$1.77
10+
$1.62
25+
$1.39
50+
$1.28
more...

4673 available to ship today
MC32705

MULTICOMP

FINGER GUARD

For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.5mm; Guard Material:Steel; Accessory Type:Finger Guard;

6280
Price
For: 1 Each
1+
$0.940
100+
$0.844
500+
$0.762
1,000+
$0.688
more...

6280 available to ship today
MC32701

MULTICOMP

FAN FILTER ASSEMBLY

For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic; Filter Material:Polyurethane Foam;

1525
Price
For: 1 Each
1+
$1.73
100+
$1.57
500+
$1.42
1,000+
$1.26
more...

1525 available to ship today
MC32700

MULTICOMP

FAN FILTER ASSEMBLY

For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic; Filter Material:Polyurethane Foam;

974
Price
For: 1 Each
1+
$1.79
100+
$1.62
500+
$1.47
1,000+
$1.30
more...

974 available to ship today
MC32699

MULTICOMP

FINGER GUARD

For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Plastic; Accessory Type:Finger Guard;

777
Price
For: 1 Each
1+
$0.803
100+
$0.725
500+
$0.649
1,000+
$0.588
more...

777 available to ship today
055019

NMB TECHNOLOGIES

FINGER GUARD

For Use With:NMB 3100 Series Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Guard Material:Steel; Accessory Type:Finger Guard;

747
Price
For: 1 Each
1+
$1.77
10+
$1.62
25+
$1.39
50+
$1.28
more...

747 available to ship today
MC33016

MULTICOMP

EMI/RFI Fan Filter

For Use With:Axial Fans; Fan Size:80 x 80mm; Fixing Centers:71.4mm; Filter Material:Aluminium / Stainless Steel; Accessory Type:EMI / RFI Fan Filter;

311
Price
For: 1 Each
1+
$2.79
25+
$2.52
50+
$2.28
100+
$2.04
more...

311 available to ship today
512020

NMB TECHNOLOGIES

FAN CLIP

Accessory Type:Fan Mount Clip; For Use With:NMB 3115FS & 3610PS Series Axial Fans ; RoHS Compliant: Yes;

3138
Price
For: 1 Each
1+
$0.682
10+
$0.624
25+
$0.537
50+
$0.493
more...

3138 available to ship today
MC32703

MULTICOMP

FINGER GUARD

For Use With:80mm Axial Fans; Fan Size:80 x 80mm; Fixing Centers:101.1mm; Guard Material:Steel; Accessory Type:Finger Guard;

96
Price
For: 1 Each
1+
$0.467 Promotional price
100+
$0.467
500+
$0.467
1,000+
$0.467
more...

96 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NMB TECHNOLOGIES) OR (Axial & Diagonal Fans) OR (3115FS-12W-B20-A00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NMB TECHNOLOGIES 3115PS-12T-B20-A00
1 Each
$16.10

Accessories

 

NMB TECHNOLOGIES
055018
1 Each
$1.77
 
 

MULTICOMP
MC32705
1 Each
$0.94
 
 

MULTICOMP
MC32701
1 Each
$1.73