Low

3115FS-12T-B20-A00 - 

Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 40 dBA, 27 cu.ft/min

3115FS-12T-B20-A00 - Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 40 dBA, 27 cu.ft/min
3115FS-12T-B20-A00 - Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 40 dBA, 27 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3115FS-12T-B20-A00
Newark Part No.:
70K9918
Product Range
3115FS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
38mm
:
40dBA
:
27cu.ft/min
:
0.76m³/min
:
Ball
:
Terminals
:
90mA
:
3115FS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3115FS-12T-B20-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and terminal power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and UL94V-0 reinforced plastic impeller AWG22, UL3266 lead wire and Faston #110 or equivalent terminal.
  • Impedance motor protection
  • 32.5Pa Static pressure
  • -10 to 70°C Operating temperature range
  • Shaded pole induction motor structure

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 44 dBA, 32 cu.ft/min

66 in stock

Each

1+ $17.72 10+ $16.92 50+ $14.09 100+ $12.64 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 3115PS Series, 230 V, AC, 80 mm, 38 mm, 38 dBA, 32 cu.ft/min

72 in stock

Each

1+ $17.72 10+ $16.92 50+ $14.09 100+ $12.64 More Pricing...

Add

SANYO DENKI - SANACE FANS

Axial Fan, Mini Ace 80 Series, 230 V, AC, 80 mm, 42 mm, 44 dBA, 35.3 cu.ft/min

18 in stock

Each

1+ $34.83 10+ $33.87 25+ $32.75 50+ $31.46 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$17.74 $ 17.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.74
10 + $16.94
50 + $14.15
100 + $12.71
250 + $11.67
500 + $10.87
1000 + $10.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.