Low

3115FS-12T-B00-A00 - 

Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 31 dBA, 18 cu.ft/min

3115FS-12T-B00-A00 - Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 31 dBA, 18 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3115FS-12T-B00-A00
Newark Part No.:
13M3913
Product Range
3115FS Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
115V
:
AC
:
80mm
:
38mm
:
31dBA
:
18cu.ft/min
:
0.51m³/min
:
Ball
:
Terminals
:
45mA
:
3115FS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3115FS-12T-B00-A00 is a 115VAC Axial Fan with a ball bearing and UL94V-0 reinforced plastic impeller. This 3115FS series standard flange AC fan comes with an aluminum casing, impedance protection shaded pole induction motor and the power connection is via UL3266 22AWG leaded wire cable. the direction of rotation is counter clockwise direction and air out over struts.
  • 10MΩ or over with a 500VDC Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage
  • -10 to 70°C Operating temperature range

Applications

HVAC, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 3115FS Series, 115 V, AC, 80 mm, 38 mm, 36 dBA, 22 cu.ft/min

49 in stock

Each

1+ $17.74 10+ $16.94 50+ $14.15 100+ $12.71 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on Apr 18, 2018

More stock available week commencing 5/7/18
$17.74 $ 17.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.74
10 + $16.94
50 + $14.15
100 + $12.71
250 + $11.67
500 + $10.87
1000 + $10.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the fan guard for (Part number 3115FS-12T-B00-A00)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested fan guard part number is 055018 from NMB TECHNOLOGIES.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the NEMA 1-15P plug power cord for the fan (Part number 3115FS-12T-B00-A00)?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested NEMA 1-15P plug power cord part number is MC32805 from Multicomp.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:02.829-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_13M3913, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.