Low

3110KL-04W-B30-D00 - 

Axial Fan, 3110KL Series, 12 V, DC, 80 mm, 25 mm, 28 dBA, 31.8 cu.ft/min

3110KL-04W-B30-D00 - Axial Fan, 3110KL Series, 12 V, DC, 80 mm, 25 mm, 28 dBA, 31.8 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3110KL-04W-B30-D00
Newark Part No.:
29M8108
Product Range
3110KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
25mm
:
28dBA
:
31.8cu.ft/min
:
0.9m³/min
:
Ball
:
2 Lead Wires
:
170mA
:
3110KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3110KL-04W-B30-D00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 2700RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 2.04W Rated power
  • 0.1"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $12.51 10+ $11.77 50+ $10.62 100+ $9.89 More Pricing...

Add

NMB TECHNOLOGIES

Axial Fan, 3108NL Series, 12 V, DC, 80 mm, 20 mm, 42 dBA, 44 cu.ft/min

27 in stock
Add

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 25 mm, 34 dBA, 42.4 cu.ft/min

55 in stock

Each

1+ $13.52 5+ $13.20 10+ $12.88 25+ $12.08 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$11.39 $ 11.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.39
5 + $11.11
10 + $10.84
25 + $10.16
50 + $9.82
100 + $9.01
250 + $8.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.