Low

NMB TECHNOLOGIES  3106KL-05W-B30-B00  Axial Fan, Wire Leaded, Brushless Motor, Ball, 24 VDC, 80 mm, 15 mm, 3106KL Series, 23.3 cu.ft/min

NMB TECHNOLOGIES 3106KL-05W-B30-B00
Technical Data Sheet (116.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
80mm
External Depth:
15mm
Product Range:
3106KL Series
Flow Rate - Imperial:
23.3cu.ft/min
Flow Rate - Metric:
0.93m³/min
Noise Rating:
26dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
90
Power Rating:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.