Low

3106KL-04W-B30-B00 - 

Axial Fan, 3106KL Series, 12 V, DC, 80 mm, 15 mm, 26 dBA, 23.3 cu.ft/min

3106KL-04W-B30-B00 - Axial Fan, 3106KL Series, 12 V, DC, 80 mm, 15 mm, 26 dBA, 23.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
3106KL-04W-B30-B00
Newark Part No.:
41J3274
Product Range
3106KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
15mm
:
26dBA
:
23.3cu.ft/min
:
0.66m³/min
:
Ball
:
2 Lead Wires
:
110mA
:
3106KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3106KL-04W-B30-B00 is a 12VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 3106KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 26AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The direction of rotation is clockwise direction and air out over struts.
  • 10MΩ or over with a 500VDC Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage
  • -10 to 60°C Operating temperature range

Applications

HVAC, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, San Ace 80 Series, 12 V, DC, 80 mm, 15 mm, 21 dBA, 20.1 cu.ft/min

466 in stock

Each

1+ $13.44 5+ $13.13 10+ $12.82 25+ $12.01 50+ $11.61 100+ $10.65 250+ $10.14 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $10.97 5+ $9.93 10+ $9.69 25+ $9.48 50+ $8.99 100+ $8.09 250+ $7.46 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

124 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$12.24 $ 12.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.24
5 + $11.95
10 + $11.65
25 + $10.93
50 + $10.56
100 + $9.68
250 + $9.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.