Low

2410ML-05W-B30-B00 - 

Axial Fan, 2410ML Series, 24 V, DC, 60 mm, 25 mm, 31 dBA, 19 cu.ft/min

2410ML-05W-B30-B00 - Axial Fan, 2410ML Series, 24 V, DC, 60 mm, 25 mm, 31 dBA, 19 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
2410ML-05W-B30-B00
Newark Part No.:
94C8425
Product Range
2410ML Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
60mm
:
25mm
:
31dBA
:
19cu.ft/min
:
0.54m³/min
:
Ball
:
2 Lead Wires
:
60mA
:
2410ML Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2410ML-05W-B30-B00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 2410ML series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 24AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The direction of rotation is counter clockwise direction and air out over struts.
  • 10MΩ or over with a 500VDC Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage
  • -10 to 60°C Operating temperature range

Applications

HVAC, Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

133 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$6.28 $ 6.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.20
5 + $10.93
10 + $10.67
25 + $10.00
50 + $9.66
100 + $8.87
250 + $8.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NMB TECHNOLOGIES - 2410ML-05W-B30-B00 - AXIAL FAN, 60MM, 24VDC, 60mA 5 5 1 1
Axial Fan we bought these fan for our se for our machine work great keep them cool February 23, 2015
  • 2015-06-11T15:22:44.258-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_94C8425, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.