Low

2410ML-04W-B70-B00 - 

Axial Fan, 2410ML Series, 12 V, DC, 60 mm, 25 mm, 45 dBA, 33.1 cu.ft/min

2410ML-04W-B70-B00 - Axial Fan, 2410ML Series, 12 V, DC, 60 mm, 25 mm, 45 dBA, 33.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
2410ML-04W-B70-B00
Newark Part No.:
41J3254
Product Range
2410ML Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
60mm
:
25mm
:
45dBA
:
33.1cu.ft/min
:
0.94m³/min
:
Ball
:
2 Lead Wires
:
440mA
:
2410ML Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2410ML-04W-B70-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 6800RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 5.28W Rated power
  • 0.5"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.44 $ 12.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.44
5 + $12.15
10 + $11.85
25 + $11.11
50 + $10.74
100 + $9.85
250 + $9.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.