New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

NMB TECHNOLOGIES - 2106KL-04W-B40-L00 - AXIAL FAN, 52MM, 12VDC, 90mA

NMB TECHNOLOGIES2106KL-04W-B40-L00
Image is for illustrative purposes only.
Please refer to product description
NMB TECHNOLOGIES
Manufacturer:
NMB TECHNOLOGIES
Newark Part Number:
44J8738
Manufacturer Part No:
2106KL-04W-B40-L00

Technical Data Sheet (177.61KB) EN
Technical Data Sheet (177.61KB) EN

Product Information
  • AXIAL FAN, 52MM, 12VDC, 90mA
  • Frame Dimensions: 52mm x 52mm x 15mm
  • Supply Voltage: 12VDC
  • Current Rating: 90mA
  • Flow Rate - Imperial: 12cu.ft/min
  • Flow Rate - Metric: 0.34m /min
  • Noise Rating: 25.5dBA
  • Bearing Type: Ball
  • Series: 2106KL
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2358

Catalog Page/Catalog Number:

2358 / 130

2354 / 129

2363 / 128

Availability

348 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $12.13  

  1. Qty

Price

Qty Price
1  - 9 $12.13
10  - 24 $11.10
25  - 49 $9.55
50  - 99 $8.78
100  - 249 $8.26
250  - 499 $7.49
500  - 999 $6.97
1000+  $6.71
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MC35357

MULTICOMP

AXIAL FAN, 50MM, 12VDC, 167mA

Frame Dimensions:50mm x 50mm x 15mm; Supply Voltage:12VDC; Current Rating:167mA; Flow Rate - Imperial:18.6cu.ft/min; Flow Rate - Metric:0.526m /min;

314
Price
For: 1 Each
1+
$4.71
10+
$4.44
25+
$4.00
50+
$3.72
more...

314 available to ship today
AD5012MB-D70

ADDA

AXIAL FAN, 50MM, 12VDC, 13CFM, 30DBA

Frame Dimensions:50mm x 50mm x 15mm; Supply Voltage:12VDC; Current Rating:80mA; Flow Rate - Imperial:13cu.ft/min; Flow Rate - Metric:0.367m /min;

117
Price
For: 1 Each
1+
$6.85 Promotional price
10+
$6.85
25+
$6.85
50+
$6.85
more...

117 available to ship today
MCKD1205PHS2.GN

MULTICOMP

FAN, 50X50X15MM, 12VDC

Frame Dimensions:50mm x 50mm x 15mm; Supply Voltage:12VDC; Current Rating:81mA; Flow Rate - Imperial:13cu.ft/min; Flow Rate - Metric:22.1l/min;

350
Price
For: 1 Each
1+
$6.28
50+
$5.70
100+
$5.22
250+
$4.82
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

350 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NMB TECHNOLOGIES) OR (Axial & Diagonal Fans) OR (2106KL-04W-B40-L00)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$4.71
1 Each
$6.85
MULTICOMP MCKD1205PHS2.GN
1 Each
$6.28