Low

1611FT-D4W-B86-B50 - 

Axial Fan, 1611FT Series, 12 V, DC, 40 mm, 28 mm, 60 dBA, 29.3 cu.ft/min

1611FT-D4W-B86-B50 - Axial Fan, 1611FT Series, 12 V, DC, 40 mm, 28 mm, 60 dBA, 29.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1611FT-D4W-B86-B50
Newark Part No.:
46T4236
Product Range
1611FT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
40mm
:
28mm
:
60dBA
:
29.3cu.ft/min
:
0.83m³/min
:
Ball
:
4 Lead Wires, Tachometer
:
950mA
:
1611FT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1611FT series DC Axial Fan is the most commonly used variety of cooling fan. Also called box fan on occasion, they move air on a straight axis through the fan. This kind of fan functions best under a low pressure or low system impedance environment. With reduced fan speed the noise produced by an axial fan can be kept at a minimum. Because of this low level of audible noise, this kind of fan is extensively used in PCs, for both CPU and power supply cooling. The DC Axial fans blow air along the axis of the fan or parallel to the track of the blade axis. The amount of airflow that a fan generates is measured in cubic feet per minute (CFM) and the rotational speed in revolutions per minute (RPM). DC axial fans are found in a variety of applications, including computing, servers, telecommunication cabinets and any type of equipment where the need for thermal control is necessary for the improved reliability and life extension of the components that are included in the system.
  • Auto restart/polarity protection
  • Ball bearing system
  • UL94V-0 Flammability rated black plastic casing and impeller
  • 10MΩ at 500VDC Insulation resistance
  • 700VAC Dielectric withstand voltage
  • -10 to +70°C Operating temperature
  • 50000/25°C hours Expected life

Applications

Industrial, Thermal Management, HVAC, Communications & Networking

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

454 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$22.02 $ 22.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.02
5 + $21.02
10 + $20.02
25 + $19.35
50 + $18.01
100 + $16.68
250 + $16.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.