Low

1608KL-04W-B20-L00 - 

Axial Fan, 1608KL Series, 12 V, DC, 40 mm, 20 mm, 22.5 dBA, 6 cu.ft/min

1608KL-04W-B20-L00 - Axial Fan, 1608KL Series, 12 V, DC, 40 mm, 20 mm, 22.5 dBA, 6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1608KL-04W-B20-L00
Newark Part No.:
44J7488
Product Range
1608KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
40mm
:
20mm
:
22.5dBA
:
6cu.ft/min
:
0.17m³/min
:
Ball
:
2 Lead Wires
:
60mA
:
1608KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1608KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$9.19 $ 9.19
Price for:
Each
Multiple: 350 Minimum: 350
Quantity Price
350 + $9.19
500 + $8.60
1000 + $8.19
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.