Low

1606KL-05W-B59-L00 - 

Axial Fan, 1606KL Series, 24 V, DC, 40 mm, 15 mm, 34 dBA, 8.1 cu.ft/min

NMB TECHNOLOGIES 1606KL-05W-B59-L00

The actual product may differ from image shown

Manufacturer Part No:
1606KL-05W-B59-L00
Newark Part No.:
64J8877
Product Range
1606KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Ball
:
3 Lead Wires, Locked Rotor
:
40mm
:
24V
:
8.1cu.ft/min
:
15mm
:
0.23m³/min
:
DC
:
1606KL Series
:
34dBA
:
62mA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1606KL-05W-B59-L00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, sensor special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 6000RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 1.08W Rated power
  • 0.145"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC