Low

1606KL-05W-B50-L00 - 

Axial Fan, 1606KL Series, 24 V, DC, 40 mm, 15 mm, 34 dBA, 8.1 cu.ft/min

1606KL-05W-B50-L00 - Axial Fan, 1606KL Series, 24 V, DC, 40 mm, 15 mm, 34 dBA, 8.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1606KL-05W-B50-L00
Newark Part No.:
67K1460
Product Range
1606KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
40mm
:
15mm
:
34dBA
:
8.1cu.ft/min
:
0.23m³/min
:
Ball
:
2 Lead Wires
:
62mA
:
1606KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1606KL-05W-B50-L00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1061, AWG26 red, black lead wire.
  • Auto restart/polarity protection
  • 62.8Pa Static pressure
  • -10 to 70°C Operating temperature range

Applications

HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,658 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$11.65 $ 11.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.65
5 + $11.37
10 + $11.09
25 + $10.40
50 + $10.05
100 + $9.22
250 + $8.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.