Low

1606KL-05W-B30-L00 - 

Axial Fan, 1606KL Series, 24 V, DC, 40 mm, 15 mm, 28 dBA, 6 cu.ft/min

NMB TECHNOLOGIES 1606KL-05W-B30-L00

The actual product may differ from image shown

Manufacturer Part No:
1606KL-05W-B30-L00
Newark Part No.:
58K2771
Product Range
1606KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40mm
:
0.17m³/min
:
28dBA
:
Ball
:
2 Lead Wires
:
DC
:
24V
:
45mA
:
6cu.ft/min
:
1606KL Series
:
15mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1606KL-05W-B30-L00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 6000RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 1.08W Rated power
  • 0.145"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity