Low

NMB TECHNOLOGIES  1606KL-04W-B50-L00  Axial Fan, Tubeaxial, Square, Ball, 12 VDC, 40 mm, 15 mm, 8.1 cu.ft/min, 0.23 m³/min

NMB TECHNOLOGIES 1606KL-04W-B50-L00
Manufacturer Part No:
1606KL-04W-B50-L00
Newark Part No.:
58K7806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1606KL-04W-B50-L00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out ...
  • UL94V-0 Flammability rating
  • 8000RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 1.02W Rated power
  • 0.25"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

 

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
15mm
Product Range:
-
Flow Rate - Imperial:
8.1cu.ft/min
Flow Rate - Metric:
0.23m³/min
Noise Rating:
34dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
85
Power Rating:
1.02
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.