Low

NMB TECHNOLOGIES  1606KL-04W-B40-L00  Axial Fan, Tubeaxial, Square, Ball, 12 VDC, 40 mm, 15 mm, 1606KL Series, 7 cu.ft/min, 0.2 m³/min

NMB TECHNOLOGIES 1606KL-04W-B40-L00
Manufacturer Part No:
1606KL-04W-B40-L00
Newark Part No.:
58K7805
Product Range
1606KL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1606KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

 

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
15mm
Product Range:
1606KL Series
Flow Rate - Imperial:
7cu.ft/min
Flow Rate - Metric:
0.2m³/min
Noise Rating:
31dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
75
Power Rating:
900
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Thermal Management
  • HVAC
  • Automotive
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Axial Fan, MAGLev® Motor, Super Speed, Vapo, 12 VDC, 40 mm, 20 mm, MagLev Series, 10.8 cu.ft/min

SUNON

673 in stock

Price for: Each

1+ $6.54 50+ $5.90 100+ $5.42 250+ $5.00 More pricing

Buy

Axial Fan, MAGLev® Motor, Medium Speed, Vapo, 12 VDC, 40 mm, 10 mm, MagLev Series, 7 cu.ft/min

SUNON

784 in stock

Price for: Each

1+ $5.24 50+ $4.72 100+ $4.34 250+ $4.00 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 VDC, 40 mm, 10 mm, 7 cu.ft/min, 0.198 m³/min

MULTICOMP

2,226 in stock

Price for: Each

1+ $4.58 10+ $4.31 50+ $3.89 100+ $3.62 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 VDC, 40 mm, 10 mm, 8 cu.ft/min, 0.226 m³/min

MULTICOMP

1,553 in stock

Price for: Each

1+ $4.58 10+ $4.31 50+ $3.89 100+ $3.62 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 24 VDC, 50 mm, 15 mm, 16.1 cu.ft/min, 0.455 m³/min

MULTICOMP

1,261 in stock

Price for: Each

1+ $6.56 10+ $6.17 50+ $5.57 100+ $5.19 More pricing

Buy

Axial Fan, Compact, Tubeaxial, Square, Wire Leaded, Sleeve, 12 VDC, 40 mm, 10 mm, 400F Series

EBM-PAPST

207 in stock

Price for: Each

1+ $13.33 6+ $12.65 15+ $11.97 25+ $11.41 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 VDC, 50 mm, 10 mm, 11 cu.ft/min, 0.311 m³/min

MULTICOMP

69 in stock

Price for: Each

1+ $4.88 10+ $4.60 50+ $4.15 100+ $3.86 More pricing

Buy
MC36257

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 VDC, 40 mm, 10 mm, 7 cu.ft/min, 0.198 m³/min

MULTICOMP

472 in stock

Price for: Each

1+ $3.66 10+ $3.45 50+ $3.11 100+ $2.90 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Sleeve, 12 VDC, 50 mm, 10 mm, 11 cu.ft/min, 0.311 m³/min

MULTICOMP

220 in stock

Price for: Each

1+ $3.82 10+ $3.59 50+ $3.24 100+ $3.02 More pricing

Buy

Axial Fan, MAGLev® Motor, Medium Speed, Vapo, 12 VDC, 40 mm, 20 mm, MagLev Series, 7.7 cu.ft/min

SUNON

217 in stock

Price for: Each

1+ $6.54 50+ $5.90 100+ $5.42 250+ $5.00 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.