Low

1606KL-04W-B30-L00 - 

Axial Fan, 1606KL Series, 12 V, DC, 40 mm, 15 mm, 28 dBA, 6 cu.ft/min

1606KL-04W-B30-L00 - Axial Fan, 1606KL Series, 12 V, DC, 40 mm, 15 mm, 28 dBA, 6 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1606KL-04W-B30-L00
Newark Part No.:
58K7804
Product Range
1606KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
40mm
:
15mm
:
28dBA
:
6cu.ft/min
:
0.17m³/min
:
Ball
:
2 Lead Wires
:
67mA
:
1606KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1606KL-04W-B30-L00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 6000RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 0.804W Rated power
  • 0.145"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

581 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$11.95 $ 11.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.27
10 + $12.42
50 + $10.81
100 + $9.67
250 + $8.93
500 + $8.36
1000 + $7.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NMB TECHNOLOGIES - 1606KL-04W-B30-L00 - AXIAL FAN, 40MM, 12VDC, 67mA 5 5 1 1
Small Fan This fan is of good quality and we use it to cool our lights on our magnaflux machine. We have had great success with it. In fact this is the first time we have had to replace it. It is a very durable fan. I see no reason to look for another brand. I'm sure with this replacement fan it will be several years before it has to be replaced again. January 21, 2015
  • 2015-06-11T15:22:50.394-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_58K7804, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.