Low

1604KL-01W-B40-B00 - 

Axial Fan, 1604KL Series, 5 V, DC, 40 mm, 10 mm, 25 dBA, 5.3 cu.ft/min

1604KL-01W-B40-B00 - Axial Fan, 1604KL Series, 5 V, DC, 40 mm, 10 mm, 25 dBA, 5.3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1604KL-01W-B40-B00
Newark Part No.:
58K7802
Product Range
1604KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
40mm
:
10mm
:
25dBA
:
5.3cu.ft/min
:
0.15m³/min
:
Ball
:
2 Lead Wires
:
120mA
:
1604KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1604KL-01W-B40-B00 is a 5VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 1604KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1061 26AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air out over struts and the direction of rotation is clockwise direction.
  • 10MΩ or over with a DC500V Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage
  • -10 to 70°C Operating temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ $16.23 5+ $15.75 10+ $14.78

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$6.03 $ 6.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.42
5 + $11.15
10 + $10.88
25 + $10.20
50 + $9.86
100 + $9.04
250 + $8.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.