Low

1604KL-01W-B30-B00 - 

Axial Fan, 1604KL Series, 5 V, DC, 40 mm, 10 mm, 22 dBA, 4.2 cu.ft/min

1604KL-01W-B30-B00 - Axial Fan, 1604KL Series, 5 V, DC, 40 mm, 10 mm, 22 dBA, 4.2 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1604KL-01W-B30-B00
Newark Part No.:
41J2263
Product Range
1604KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
40mm
:
10mm
:
22dBA
:
4.2cu.ft/min
:
0.12m³/min
:
Ball
:
2 Lead Wires
:
75mA
:
1604KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1604KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

840 Further stock expected to ship on May 15, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

43Y7366 - NEW PART/Std 2 wire

20C8159 - Axial Fan, 400F Series, 5 V, DC, 40 mm, 10 mm, 22.1 dBA, 4.7 cu.ft/min

58P0753 - Axial Fan, AD4010 Series, 5 V, DC, 40 mm, 10 mm, 21 dBA, 4.2 cu.ft/min

$12.18 $ 12.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.18
10 + $11.40
50 + $9.93
100 + $8.88
250 + $8.19
500 + $7.67
1000 + $7.30
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.