Low

NMB TECHNOLOGIES  1404KL-04W-B40-B00  Axial Fan, 1404KL Series, 12 V, DC, 35 mm, 10 mm, 22 dBA, 4.2 cu.ft/min

NMB TECHNOLOGIES 1404KL-04W-B40-B00
Manufacturer Part No:
1404KL-04W-B40-B00
Newark Part No.:
41J2254
Product Range
1404KL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage:
12V
Current Type:
DC
Fan Frame Size:
35mm
External Depth:
10mm
Noise Rating:
22dBA
Flow Rate - Imperial:
4.2cu.ft/min
Flow Rate - Metric:
0.12m³/min
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
70mA
Product Range:
1404KL Series
IP Rating:
-
Power Rating:
840
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.