Low

1404KL-04W-B30-B00 - 

Axial Fan, 1404KL Series, 12 V, DC, 35 mm, 10 mm, 19 dBA, 3 cu.ft/min

1404KL-04W-B30-B00 - Axial Fan, 1404KL Series, 12 V, DC, 35 mm, 10 mm, 19 dBA, 3 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1404KL-04W-B30-B00
Newark Part No.:
58K2755
Product Range
1404KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
35mm
:
10mm
:
19dBA
:
3cu.ft/min
:
0.086m³/min
:
Ball
:
2 Lead Wires
:
40mA
:
1404KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1404KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.86 $ 10.86
Price for:
Each
Multiple: 400 Minimum: 400
Quantity Price
400 + $10.86
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.