Low

NMB TECHNOLOGIES  1204KL-04W-B59-B00  Axial Fan, Tubeaxial, Square, Ball, 12 VDC, 30 mm, 10 mm, 1204KL Series, 3.8 cu.ft/min

NMB TECHNOLOGIES 1204KL-04W-B59-B00
Manufacturer Part No:
1204KL-04W-B59-B00
Newark Part No.:
33M1317
Product Range
1204KL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1204KL-04W-B59-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out ...
  • UL94V-0 Flammability rating
  • 10500RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 0.96W Rated power
  • 0.216"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

 

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
30mm
External Depth:
10mm
Product Range:
1204KL Series
Flow Rate - Imperial:
3.8cu.ft/min
Flow Rate - Metric:
-
Noise Rating:
27dB
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Locked Rotor
Current Rating:
80
Power Rating:
960
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.