Low

1204KL-04W-B30-B00 - 

Axial Fan, 1204KL Series, 12 V, DC, 30 mm, 10 mm, 21 dBA, 2.7 cu.ft/min

1204KL-04W-B30-B00 - Axial Fan, 1204KL Series, 12 V, DC, 30 mm, 10 mm, 21 dBA, 2.7 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1204KL-04W-B30-B00
Newark Part No.:
58K2753
Product Range
1204KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
30mm
:
10mm
:
21dBA
:
2.7cu.ft/min
:
0.078m³/min
:
Ball
:
2 Lead Wires
:
60mA
:
1204KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1204KL-04W-B30-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 7500RPM Speed rating
  • -10 to 70°C Operating temperature range
  • 0.72W Rated power
  • 0.116"-H₂O Static pressure
  • 10MΩ or over with a DC500V Megger insulation resistance
  • Auto restart
  • Polarity protection

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

Alternatives Available

23T0639 - Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 V, DC, 30 mm, 10 mm, 20 dBA, 4.6 cu.ft/min

23T0638 - Axial Fan, Brushless Motor, Tubeaxial, Vapo, 12 V, DC, 30 mm, 10 mm, 23 dBA, 5.5 cu.ft/min

58T4874 - Axial Fan, Medium Speed, 12 V, DC, 30 mm, 10 mm, 20 dBA, 4.6 cu.ft/min

View all alternatives / recommendations
$15.92 $ 15.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.92
10 + $15.20
25 + $13.77
50 + $12.69
100 + $11.40
250 + $10.47
500 + $9.76
1000 + $9.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.