Low

1204KL-01W-B30-B00 - 

Axial Fan, 1204KL Series, 5 V, DC, 30 mm, 10 mm, 21 dBA, 2.7 cu.ft/min

1204KL-01W-B30-B00 - Axial Fan, 1204KL Series, 5 V, DC, 30 mm, 10 mm, 21 dBA, 2.7 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1204KL-01W-B30-B00
Newark Part No.:
41J2192
Product Range
1204KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
30mm
:
10mm
:
21dBA
:
2.7cu.ft/min
:
0.078m³/min
:
Ball
:
2 Lead Wires
:
100mA
:
1204KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1204KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
  • Brushless motor structure
  • Class E insulation
  • PWM Control for fan
  • Protection against the ingress of dust and water
  • Motor and PCB fully encapsulated in silicone rubber material
  • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
  • Open collector for both locked rotor and tach output circuit
  • 700VAC/sec Dielectric withstand voltage
  • 10MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Thermal Management, HVAC, Automotive, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$8.25 $ 8.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.96
5 + $19.04
10 + $18.66
25 + $17.74
50 + $16.26
100 + $14.56
250 + $13.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.