Low

1004KL-04W-B50-B00 - 

Axial Fan, 1004KL Series, 12 V, DC, 25 mm, 10 mm, 25 dBA, 2 cu.ft/min

1004KL-04W-B50-B00 - Axial Fan, 1004KL Series, 12 V, DC, 25 mm, 10 mm, 25 dBA, 2 cu.ft/min
1004KL-04W-B50-B00 - Axial Fan, 1004KL Series, 12 V, DC, 25 mm, 10 mm, 25 dBA, 2 cu.ft/min
1004KL-04W-B50-B00 - Axial Fan, 1004KL Series, 12 V, DC, 25 mm, 10 mm, 25 dBA, 2 cu.ft/min
1004KL-04W-B50-B00 - Axial Fan, 1004KL Series, 12 V, DC, 25 mm, 10 mm, 25 dBA, 2 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
1004KL-04W-B50-B00
Newark Part No.:
58K7747
Product Range
1004KL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
25mm
:
10mm
:
25dBA
:
2cu.ft/min
:
0.057m³/min
:
Ball
:
2 Lead Wires
:
60mA
:
1004KL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1004KL-04W-B50-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
  • UL94V-0 Flammability rating
  • 11000RPM Speed rating
  • -10 to 60°C Operating temperature range
  • 0.72W Rated power
  • 0.2"-H₂O Static pressure
  • Automatic restart
  • Polarity protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
885 in stock

Each

1+ $10.59 10+ $9.96 50+ $8.99 100+ $8.37 250+ $7.57 More Less

0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

878 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$10.11 $ 10.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $11.72
5 + $11.44
10 + $11.16
25 + $10.46
50 + $10.12
100 + $9.28
250 + $8.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.