Low

NMB TECHNOLOGIES  1004KL-01W-B50-B00  Axial Fan, Wire Leaded, Brushless Motor, Ball, 5 VDC, 25 mm, 10 mm, 1004KL Series, 2 cu.ft/min

NMB TECHNOLOGIES 1004KL-01W-B50-B00
Manufacturer Part No:
1004KL-01W-B50-B00
Newark Part No.:
41J2175
Product Range
1004KL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
25mm
External Depth:
10mm
Product Range:
1004KL Series
Flow Rate - Imperial:
2cu.ft/min
Flow Rate - Metric:
0.057m³/min
Noise Rating:
25dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
125
Power Rating:
625
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 25 mm, 10 mm, 3 cu.ft/min, 0.084 m³/min

MULTICOMP

601 in stock

Price for: Each

1+ $10.68 10+ $10.05 50+ $9.07 100+ $8.44 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 25 mm, 6 mm, 3 cu.ft/min, 0.084 m³/min

MULTICOMP

644 in stock

Price for: Each

1+ $9.92 10+ $9.33 50+ $8.42 100+ $7.84 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 25 mm, 10 mm, 3.5 cu.ft/min, 0.099 m³/min

MULTICOMP

336 in stock

Price for: Each

1+ $10.68 10+ $10.05 50+ $9.07 100+ $8.44 More pricing

Buy

Axial Fan, Brushless Motor, Tubeaxial, Vapo, 5 VDC, 25 mm, 6 mm, 2.2 cu.ft/min, 0.062 m³/min

MULTICOMP

129 in stock

Price for: Each

1+ $6.37 Promotional price 10+ $6.37 Promotional price 50+ $6.37 Promotional price 100+ $5.84 Promotional price More pricing

Buy

Axial Fan, Tubeaxial, Square, Wire Leaded, Sleeve, 5 VDC, 25 mm, 8 mm, 250 Series, 2.6 cu.ft/min

EBM-PAPST

14 in stock

Price for: Each

1+ $26.34 6+ $24.99 15+ $23.65 25+ $22.54 More pricing

Buy

Axial Fan, Medium Speed, Ball, 5 VDC, 25 mm, 10 mm, AD2510 Series, 2.1 cu.ft/min, 0.059 m³/min

ADDA

5 in stock

Price for: Each

1+ $5.18 Promotional price 10+ $5.18 Promotional price 25+ $5.18 Promotional price 50+ $5.18 Promotional price More pricing

Buy

Axial Fan, MAGLevr Motor, Medium Speed, Vapo, MC Series, 5 VDC, 25 mm, 10 mm, 3.002 cu.ft/min

SUNON

108 in stock

Price for: Each

1+ $7.46 10+ $6.69 25+ $6.16 50+ $5.08

Buy

Axial Fan, 5 VDC, 25 mm, 8 mm, 250 Series, 1.9 cu.ft/min, 3.2 m³/h

EBM-PAPST

0

Price for: Each

25+ $20.43 50+ $18.87

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.