Low

WR18AL - 

Rocker Switch, Non Illuminated, SPDT, (On)-Off-(On), Black, Panel, 15 A

WR18AL - Rocker Switch, Non Illuminated, SPDT, (On)-Off-(On), Black, Panel, 15 A

The actual product may differ from image shown

Manufacturer Part No:
WR18AL
Newark Part No.:
10X9942
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
SPDT
:
(On)-Off-(On)
:
Black
:
Panel
:
15A
:
250V
:
30V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR18AL is a SPDT non-illumination Environmentally Sealed Rocker Switch with (ON)-OFF-(ON) operation and wire lead terminals. It has black phenylene oxide rocker with polyamide outer housing and melamine inner case. It is single unit construction of the flange and outer housing gives added protection from environmental elements. It conforms fully to IP67 of IEC60529 standards at front and behind panel (dust tight and water protected for temporary immersion). Switch base is epoxy sealed and covered by an outer case for further protection from dust and water.
  • UL94V-0 Flammability rating
  • IP60 and IP67 Protection rating
  • Specially designed contact mechanism for breaking light welds
  • Minimal contact bounce achieved with specially designed interlocked switching mechanism
  • Heat resistant resin used for outer housing and inner case
  • 30000 Operations minimum mechanical life
  • 15000 Operations minimum electrical life
  • -25 to 85°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$24.23 $ 24.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.23
10 + $22.31
25 + $21.68
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.