Low

SS12SDP2 - 

Slide Switch, SPDT, On-None-On, Through Hole, SS Series, 100 mA

SS12SDP2 - Slide Switch, SPDT, On-None-On, Through Hole, SS Series, 100 mA

The actual product may differ from image shown

Manufacturer Part No:
SS12SDP2
Newark Part No.:
10X9279
Product Range
SS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
On-None-On
:
Through Hole
:
SS Series
:
100mA
:
-
:
30V
:
Vertical
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SS12SDP2 is an ultra-miniature Slide Switch with top actuated and silver contact material. The Compact dimensions and low profile allow high density mounting and close stacking of PC boards.
  • SPDT Contact Configuration
  • 100" Terminal Spacing for Standard PC Board Grid
  • Crisp Actuation Positively Indicates Circuit Status
  • Insert Moulded Terminals Lock Out Flux, Solvents and other Contaminants

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

313 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.46 $ 1.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.46
10 + $1.40
25 + $1.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.