Low

S821D - 

Toggle Switch, DPST, Non Illuminated, On-None-Off, Panel, 30 A

S821D - Toggle Switch, DPST, Non Illuminated, On-None-Off, Panel, 30 A

The actual product may differ from image shown

Manufacturer Part No:
S821D
Newark Part No.:
10X9534
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST
:
Non Illuminated
:
On-None-Off
:
-
:
Panel
:
30A
:
-
:
Screw
:
48V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S821D is a DPST non-illuminated high capacity standard size panel-mount Toggle Switch with ON-None-OFF switch function, screw lug switch terminals and flatted lever. It has chrome-plated brass toggle and bushing, melamine phenol case with chrome-plating over zinc-plating steel case cover.
  • 50000 Minimum operations of mechanical life
  • 10000 Minimum operations of electrical life
  • -10 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$29.12 $ 29.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.12
10 + $28.21
25 + $27.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.