Low

NKK SWITCHES  S7B  Toggle Switch, DPDT, Non Illuminated, On-Off-On, Panel, 5 A

NKK SWITCHES S7B
Manufacturer Part No:
S7B
Newark Part No.:
10X9521
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-On
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
5A
Contact Voltage AC Nom:
125V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.