Low

S303T - 

Toggle Switch, SPDT, Non Illuminated, On-Off-On, Panel, 20 A

S303T - Toggle Switch, SPDT, Non Illuminated, On-Off-On, Panel, 20 A

The actual product may differ from image shown

Manufacturer Part No:
S303T
Newark Part No.:
10X9408
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-Off-On
:
-
:
Panel
:
20A
:
250V
:
Screw
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S303T is a SPDT non-illuminated medium/high capacity standard size panel-mount Toggle Switch with ON-OFF-ON switch function and solder lug switch terminals. It has PBT for flatted lever, chrome-plated brass for all other toggle, chrome-plated brass bushing and melamine phenol case with zinc-plated steel case cover.
  • 50000 Minimum operations of mechanical life
  • 25000 Minimum operations of electrical life
  • -10 to 70°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$6.12 $ 6.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.12
10 + $5.93
25 + $5.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.