Low

NKK SWITCHES  S21B  Toggle Switch, DPST, Non Illuminated, On-None-Off, Panel, 10 A

NKK SWITCHES S21B
Technical Data Sheet (388.00KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPST
Illumination:
Non Illuminated
Switch Operation:
On-None-Off
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
10A
Contact Voltage AC Nom:
250V
Switch Terminals:
Solder
Contact Voltage DC Nom:
30V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.