Low

MRA112 - 

Rotary Switch, 12 Position, 1 Pole, 30 °, 250 mA, 125 V

MRA112 - Rotary Switch, 12 Position, 1 Pole, 30 °, 250 mA, 125 V

The actual product may differ from image shown

Manufacturer Part No:
MRA112
Newark Part No.:
10X5185
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12 Position
:
1 Pole
:
30°
:
250mA
:
125V
:
-
:
Non Illuminated
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MRA112 is a 12-position non-illumination half-inch diameter Process Sealed Rotary Switch with 30° angle of throw. It has brass with nickel plating shaft actuated with PC terminals, steel with zinc plating stopper plate, zinc alloy with zinc plating bushing and housing. It has interior housing seal and moulded-in PC terminals, plus shaft rubber O-ring allow cleaning after automated soldering.
  • IP67 Protection rating
  • Positive detent mechanism for distinct feel and audible feedback
  • Metal bushing and housing construction increases durability
  • Adjustable stopper plate allows 2-12 position settings
  • High contact reliability achieved by the self-cleaning contact mechanism
  • Break-before-make contact timing with sliding contacts
  • 30000 Operations minimum mechanical life
  • 10000 Operations minimum electrical life
  • -10 to 70°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$13.03 $ 13.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.03
10 + $12.62
25 + $12.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.