Low

MB2065SS1W01/U - 

Pushbutton Switch, On-On, SPDT, 125 V, 30 V, 6 A, Solder

MB2065SS1W01/U - Pushbutton Switch, On-On, SPDT, 125 V, 30 V, 6 A, Solder

The actual product may differ from image shown

Manufacturer Part No:
MB2065SS1W01/U
Newark Part No.:
10X4231
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
On-On
:
SPDT
:
125V
:
30V
:
6A
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MB2065SS1W01/U is a miniature SPDT Pushbutton Switch with screw-on plunger. The terminals are made of copper/brass with silver finish. The guide interlocked with actuator block prevents window locking and maintains correct plunger alignment to assure contact stability. High torque bushing construction prevents rotation or separation from frame during installation. Prominent external insulating barriers increase insulation resistance and dielectric strength. Epoxy sealed terminals to prevent entry of solder flux and other contaminants.
  • Threaded with keyway bushings
  • Employs an over-centre actuator mechanism
  • UL94V-0 Flammability rating
  • -30 to 85°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.85 $ 3.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.85
10 + $3.73
25 + $3.62
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.