Low

NKK SWITCHES  M2T28SA5G03  Toggle Switch, DPDT, Non Illuminated, (On)-Off-(On), Panel, 100 mA

NKK SWITCHES M2T28SA5G03
Manufacturer Part No:
M2T28SA5G03
Newark Part No.:
10X5755
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
DPDT
Illumination:
Non Illuminated
Switch Operation:
(On)-Off-(On)
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
100mA
Contact Voltage AC Nom:
28V
Switch Terminals:
Through Hole
Contact Voltage DC Nom:
28V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

7205P3Y9CQE

Switch Toggle Mom OFF Mom DPDT Flat Lever PC Pins

C & K COMPONENTS

0

Price for: Each

1+ $15.69 25+ $14.27 50+ $13.34 100+ $12.76 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.